+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16-001770

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: Amphenol CONEC

Manufacturer part number:
16-001770
TME Symbol:
16-001770

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled, straight
Connector variant
shielded
Colour
silver
Application - series/manufacturer
SnapLock
Enclosure material
plastic
Gross weight22.6 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
16-001770
2 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 5 pcs - 5.93 USDGross price for quantities from 5 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
Net price for quantities from 20 pcs - 5.47 USDGross price for quantities from 20 pcs - 5.47 USD
Net price for quantities from 50 pcs - 5.24 USDGross price for quantities from 50 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.