+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: BL 3.50/09/180F SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | OMNIMATE | |
Current rating | 12A | |
Rated voltage | 0.32kV | |
Number of pins | 9 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal | |
Contact material | copper, copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Length | 18.5mm | |
Body colour | orange | |
Contacts pitch | 3.5mm | |
Height | 13mm | |
Operating temperature | -50...100°C | |
Width | 38.5mm | |
Alias | BL 3.50/09/180F SN OR BX |