+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1624127-2

Potentiometer: shaft; 2.2kΩ; single turn; 400mW; ±20%; 6.35mm; 267°


Manufacturer: TE Connectivity

Manufacturer part number:
1624127-2
TME Symbol:
1624127-2

Specification

Manufacturer
TE Connectivity
Type of potentiometer
shaft
Resistance
2.2kΩ
Kind of potentiometer
single turn
Power
0.4W
Tolerance
±20%
Shaft diameter
6.35mm
Shaft length
42mm
Characteristics
linear
Thread length
8mm
Mechanical rotation angle
300°
Max. operating voltage
500V DC
Operating temperature
-25...70°C
Electrical rotation angle
267°
Gross weight10.206 g
Certificates
See other products in this category: Carbon single turn potentiometers TE Connectivity,
*
1624127-2
0 in TME stock
Net price for quantities from 600 pcs - 4.87 USDGross price for quantities from 600 pcs - 4.87 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.