+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1651210000

Connector: HDC; male; HDD; 10A; crimped; industrial

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1651210000

Alternative designations: HDC HDD 108 MC

TME Symbol:
1651210000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male
Manufacturer series
HDD
Current rating
10A
Electrical mounting
crimped
Alias
HDC HDD 108 MC
Connector family
industrial
Gross weight62 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1651210000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.57 USDGross price for quantities from 1 pcs - 17.57 USD