+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1651220000

Connector: HDC; female; HDD; 10A; crimped

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1651220000

Alternative designations: HDC HDD 108 FC

TME Symbol:
1651220000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
female
Manufacturer series
HDD
Current rating
10A
Electrical mounting
crimped
Alias
HDC HDD 108 FC
Gross weight65 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1651220000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 17.98 USD