+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1651530000

Contact; male; industrial; HD; HD/HDD; silver plated; 0.5÷0.5mm2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1651530000

Alternative designations: HDC-C-HD-SM0.5AG

TME Symbol:
1651530000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
circular
Connector
contact
Kind of connector
male
Connector family
industrial
Manufacturer series
HD
Application - series/manufacturer
HD/HDD
Contact plating
silver plated
Wire cross-section
0.5...0.5mm2
Electrical mounting
crimped
Body material
copper alloy
Alias
HDC-C-HD-SM0.5AG
Gross weight0.662 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1651530000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Packaging method by the manufacturer:Bag = 100 pcs