+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: PHOENIX CONTACT
Alternative designations: VS-04-2X2X26C7/7-SDA/OE/1,0
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | USB - cables | |
Version | USB 2.0 | |
Cable length | 1m | |
Insulation colour | light blue | |
Kind of core | Cu | |
Core diameter | 20/19AWG, 26/7AWG | |
Wire insulation material | PUR | |
Shield structure | shielded | |
Cable external diameter | 6.7mm | |
Connector colour | black | |
Operating temperature | -10...50°C | |
Number of cores | 6 | |
No. of pairs | 2 | |
Cable structure | 2x2x26AWG+2x20AWG | |
Resistance to | most of oils | |
Kind of material | no flame propagation |