+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1665270000

Connector: HDC; size 6; clamp; for cable; side

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1665270000

Alternative designations: HDC 16B DMDQ 2QB

TME Symbol:
1665270000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Case
size 6
Electrical mounting
clamp
Mechanical mounting
for cable
Spatial orientation
side
Alias
HDC 16B DMDQ 2QB
Gross weight142.68 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1665270000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.58 USDGross price for quantities from 1 pcs - 28.58 USD