+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: NBC-R4OC/0,5-BC6A/R4OC-BL
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | crossover, Power over Ethernet | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Cable length | 0.5m | |
Wire insulation material | LSZH | |
Insulation colour | blue | |
Core diameter | 26/7AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
IP rating | IP20 | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -20...80°C |