+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1697890000

Cable tie; L: 95.3mm; black; polyamide; -40÷85°C; Bundle dia: 21mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1697890000
TME Symbol:
1697890000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
95.3mm
Colour
black
Tie material
polyamide
Operating temperature
-40...85°C
Bundle diameter
21mm
Gross weight39 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1697890000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20 000.
Multiplicity: 1.
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 100000 pcs - 0.02 USDGross price for quantities from 100000 pcs - 0.02 USD
Net price for quantities from 200000 pcs - 0.02 USDGross price for quantities from 200000 pcs - 0.02 USD