+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1697900000

Cable tie; L: 140mm; black; -40÷85°C; CB; Bundle dia: 32mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1697900000
TME Symbol:
1697900000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
140mm
Colour
black
Operating temperature
-40...85°C
Manufacturer series
CB
Bundle diameter
32mm
Gross weight26 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
1697900000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9 000.
Multiplicity: 1.
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 45000 pcs - 0.04 USDGross price for quantities from 45000 pcs - 0.04 USD
Net price for quantities from 90000 pcs - 0.03 USDGross price for quantities from 90000 pcs - 0.03 USD