+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1697930000

Cable tie; L: 362mm; W: 4.8mm; black; 220N; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1697930000
TME Symbol:
1697930000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
362mm
Tie width
4.8mm
Colour
black
Tie strength
220N
Operating temperature
-40...85°C
Bundle diameter
100mm
Gross weight3.4 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1697930000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 40000 pcs - 0.07 USDGross price for quantities from 40000 pcs - 0.07 USD