+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16TZV33M5X6.1

Capacitor: electrolytic; low ESR; SMD; 33uF; 16VDC; ±20%; 2000h


Manufacturer: RUBYCON

Manufacturer part number:
16TZV33M5X6.1
TME Symbol:
16TZV33M5X6.-RUB-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
33µF
Operating voltage
16V DC
Tolerance
±20%
Service life
2000h
Impedance
0.7Ω
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Gross weight0.32 g
See other products in this category: SMD electrolytic capacitors RUBYCON,
*
16TZV33M5X6.1
1000 in an external stock
Net price for quantities from 695 pcs - 0.10 USDGross price for quantities from 695 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 695.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.