+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-10002

Protection cover; Locking: bayonet; IP67; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-10002
TME Symbol:
17-10002

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Locking system
bayonet
IP rating
IP67
Spatial orientation
straight
Gross weight12.607 g
Certificates
See other products in this category: RJ connectors Amphenol CONEC,
*
17-10002
358 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 40 pcs - 4.66 USDGross price for quantities from 40 pcs - 4.66 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
Net price for quantities from 500 pcs - 4.30 USDGross price for quantities from 500 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs