+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-101814

Coupler; socket; PIN: 8; Cat 5e; shielded,with protective cap


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-101814
TME Symbol:
17-101814

Specification

Manufacturer
Amphenol CONEC
Type of transition
coupler
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Locking system
bayonet, external bayonet
IP rating
IP67
Mechanical mounting
for panel mounting, front side nut, rear side nut, screw
Spatial orientation
straight
Body material
zinc alloy
Operating temperature
-40...85°C
Connector variant
  • shielded
  • with protective cap
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight130 g
Certificates
See other products in this category: RJ connectors Amphenol CONEC,
*
17-101814
36 in TME stock
Net price for quantities from 1 pcs - 42.08 USDGross price for quantities from 1 pcs - 42.08 USD
Net price for quantities from 5 pcs - 38.93 USDGross price for quantities from 5 pcs - 38.93 USD
Net price for quantities from 10 pcs - 36.85 USDGross price for quantities from 10 pcs - 36.85 USD
Net price for quantities from 20 pcs - 34.92 USDGross price for quantities from 20 pcs - 34.92 USD
Net price for quantities from 50 pcs - 33.29 USDGross price for quantities from 50 pcs - 33.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs