+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-21/GVC-AMPB/4T

LED; green; SMD; 0805; 18mcd; 140°; 20mA; 568nm; Lens: transparent

Manufacturer: EVERLIGHT

Manufacturer part number:
17-21/GVC-AMPB/4T
TME Symbol:
17-21/GVC-AMPB/4T

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
18mcd
Viewing angle
140°
LED current
20mA
Wavelength
568nm
LED lens
transparent
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
17-21/GVC-AMPB/4T
0 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.