+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-300010

Connector: fiber optic; socket; polyester; black; straight

Manufacturer: Amphenol CONEC

Manufacturer part number:
17-300010
TME Symbol:
17-300010

Specification

Manufacturer
Amphenol CONEC
Type of connector
fiber optic
Connector
socket
Body material
polyester
Colour
black
Spatial orientation
straight
Gross weight2 g
Certificates
See other products in this category: Optical connectors Amphenol CONEC,
*
17-300010
0 in TME stock
Net price for quantities from 40 pcs - 16.89 USDGross price for quantities from 40 pcs - 16.89 USD
Net price for quantities from 60 pcs - 15.98 USDGross price for quantities from 60 pcs - 15.98 USD
Net price for quantities from 80 pcs - 15.49 USDGross price for quantities from 80 pcs - 15.49 USD
Net price for quantities from 100 pcs - 15.21 USDGross price for quantities from 100 pcs - 15.21 USD
Net price for quantities from 120 pcs - 15.03 USDGross price for quantities from 120 pcs - 15.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 40.
Multiplicity: 10.