+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M3817D

Fuse: fuse; ceramic,industrial; 315A; 690VAC; aR,quick blow; NH1

Manufacturer: BUSSMANN

Manufacturer part number:
170M3817D
TME Symbol:
170M3817D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
315A
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Fuse size
NH1
Breaking capacity
200kA
Power dissipation
20W
Gross weight394 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3817D
2 in TME stock
Net price for quantities from 1 pcs - 86.87 USDGross price for quantities from 1 pcs - 86.87 USD
Net price for quantities from 6 pcs - 78.73 USDGross price for quantities from 6 pcs - 78.73 USD
Net price for quantities from 12 pcs - 73.30 USDGross price for quantities from 12 pcs - 73.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs