+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1720660000

Cable tie; L: 197mm; W: 3.6mm; black; 130N; -40÷85°C; CB

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1720660000
TME Symbol:
1720660000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
197mm
Tie width
3.6mm
Colour
black
Tie strength
130N
Operating temperature
-40...85°C
Manufacturer series
CB
Bundle diameter
50mm
Gross weight17 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
1720660000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7 500.
Multiplicity: 1.
Net price for quantities from 7500 pcs - 0.05 USDGross price for quantities from 7500 pcs - 0.05 USD
Net price for quantities from 37500 pcs - 0.04 USDGross price for quantities from 37500 pcs - 0.04 USD
Net price for quantities from 75000 pcs - 0.04 USDGross price for quantities from 75000 pcs - 0.04 USD