+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172306

Protection cover; N; male; chain; brass; Enclos.mat: brass; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
172306
TME Symbol:
172306

Specification

Manufacturer
AMPHENOL RF
Type of connector accessories
protection cover
Manufacturer series
N
Kind of connector
male
Mechanical mounting
chain
Body material
brass
Enclosure material
brass
Material
brass
Plating material
nickel
Gross weight22.43 g
Certificates
See other products in this category: Other Amphenol Connectors AMPHENOL RF,
See other products from this series.:
*
172306
15 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.83 USDGross price for quantities from 5 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.33 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs