+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1728020000

Connector: pluggable terminal block; male; power supply; 10A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1728020000

Alternative designations: S2L 3.50/12/90G 3.5SN BK BX

TME Symbol:
1728020000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
10A
Rated voltage
0.25kV
Number of pins
12
Spatial orientation
angled, side
Mechanical mounting
on PCBs
Electrical mounting
soldering, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
black
Contacts pitch
3.5mm
Height
14mm
Alias
S2L 3.50/12/90G 3.5SN BK BX
Operating temperature
-50...100°C
Gross weight2.99 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1728020000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 78.
Multiplicity: 1.
Net price for quantities from 78 pcs - 2.39 USDGross price for quantities from 78 pcs - 2.39 USD
Packaging method by the manufacturer:Cardboard = 78 pcs