+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173100.10SA

Fuse: fuse; cylindrical,glass; 10A; 250VAC; medium time-lag; brass


Manufacturer: SIBA

Manufacturer part number:
173100.10SA
TME Symbol:
173100.10SA

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Breaking capacity
300A / 250V AC
Max voltage drop
115mV
Contact material
brass
Power dissipation
2.8W
Contact plating
nickel plated
Gross weight0.99 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag SIBA,
*
173100.10SA
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order
Packaging method by the manufacturerCardboard = 1 000 pcs