+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173112-0059

Threaded head screw; 8mm; D-Sub


Manufacturer: MOLEX

Manufacturer part number:
173112-0059
TME Symbol:
1731120059-MOL

Specification

Manufacturer
MOLEX
Type of connector accessories
threaded head screw
Thread length
8mm
Application - series/manufacturer
D-Sub
Gross weight1 g
See other products in this category: D-Sub accessories MOLEX,
*
173112-0059
0 in TME stock
Net price for quantities from 120 pcs - 0.84 USDGross price for quantities from 120 pcs - 0.84 USD
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 400 pcs - 0.73 USDGross price for quantities from 400 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 600 pcs - 0.71 USDGross price for quantities from 600 pcs - 0.71 USD
Net price for quantities from 750 pcs - 0.69 USDGross price for quantities from 750 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.