+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173112-0244

Threaded head screw; 5.99mm; D-Sub


Manufacturer: MOLEX

Manufacturer part number:
173112-0244
TME Symbol:
1731120244-MOL

Specification

Manufacturer
MOLEX
Type of connector accessories
threaded head screw
Thread length
5.99mm
Application - series/manufacturer
D-Sub
Gross weight4.04 g
See other products in this category: D-Sub accessories MOLEX,
*
173112-0244
0 in TME stock
Net price for quantities from 148 pcs - 1.00 USDGross price for quantities from 148 pcs - 1.00 USD
Net price for quantities from 223 pcs - 0.96 USDGross price for quantities from 223 pcs - 0.96 USD
Net price for quantities from 600 pcs - 0.88 USDGross price for quantities from 600 pcs - 0.88 USD
Net price for quantities from 750 pcs - 0.81 USDGross price for quantities from 750 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 148.
Multiplicity: 1.