+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Manufacturer | MOLEX | |
Type of connector | D-Sub HD | |
Number of pins | 44 | |
Connector | plug | |
Kind of connector | male | |
Mechanical mounting | on PCBs | |
Spatial orientation | angled | |
Electrical mounting | THT | |
Connector variant | shielded | |
Colour | black | |
Contact plating | gold-plated | |
Enclosure material | steel |