+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178111

Fan: EC; axial; Ø281mm; 1198m3/h; ball; 3090rpm; IP54; 200÷240V

NEW

Manufacturer: ZIEHL-ABEGG

Manufacturer part number:
178111

Alternative designations: FN025-4IH.Z8.V5P4

TME Symbol:
178111

Specification

Manufacturer
ZIEHL-ABEGG
Type of fan
EC
Kind of fan
axial
Fan dimensions
Ø281mm
Power consumption
140W
Fan efficiency
1198m3/h
Kind of Bearing
ball
Rotational rate/speed
3090rpm
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-30...60°C
Supply voltage
  • 200...240V
Gross weight2.7919 kg
Certificates
See other products in this category: EC Fans ZIEHL-ABEGG,
*
178111
2 in TME stock
Net price for quantities from 1 pcs - 322.16 USDGross price for quantities from 1 pcs - 322.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.