+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178117

Fan: EC; axial; Ø300x61mm; 1745m3/h; ball; 2370rpm; IP54; 200÷240V

NEW

Manufacturer: ZIEHL-ABEGG

Manufacturer part number:
178117

Alternative designations: FN030-4IA.ZC.V5P4

TME Symbol:
178117

Specification

Manufacturer
ZIEHL-ABEGG
Type of fan
EC
Kind of fan
axial
Fan dimensions
Ø300x61mm
Power consumption
170W
Fan efficiency
1745m3/h
Kind of Bearing
ball
Rotational rate/speed
2370rpm
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-30...60°C
Supply voltage
  • 200...240V
Gross weight2.493 kg
Certificates
See other products in this category: EC Fans ZIEHL-ABEGG,
*
178117
3 in TME stock
Net price for quantities from 1 pcs - 301.46 USDGross price for quantities from 1 pcs - 301.46 USD
Net price for quantities from 3 pcs - 289.87 USDGross price for quantities from 3 pcs - 289.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.