+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178127

Fan: EC; axial; Ø468mm; ball; 1660rpm; IP54; 200÷240V

NEW

Manufacturer: ZIEHL-ABEGG

Manufacturer part number:
178127

Alternative designations: FN035-4IH.ZC.V5P5

TME Symbol:
178127

Specification

Manufacturer
ZIEHL-ABEGG
Type of fan
EC
Kind of fan
axial
Fan dimensions
Ø468mm
Power consumption
140W
Kind of Bearing
ball
Rotational rate/speed
1660rpm
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-30...60°C
Supply voltage
  • 200...240V
Gross weight3.8486 kg
Certificates
See other products in this category: EC Fans ZIEHL-ABEGG,
*
178127
3 in TME stock
Net price for quantities from 1 pcs - 374.96 USDGross price for quantities from 1 pcs - 374.96 USD
Net price for quantities from 3 pcs - 360.98 USDGross price for quantities from 3 pcs - 360.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.