+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178133

Fan: EC; axial; Ø396mm; 2373m3/h; ball; 1930rpm; IP54; 200÷240V

NEW

Manufacturer: ZIEHL-ABEGG

Manufacturer part number:
178133

Alternative designations: FN040-4IA.ZC.V3P6

TME Symbol:
178133

Specification

Manufacturer
ZIEHL-ABEGG
Type of fan
EC
Kind of fan
axial
Fan dimensions
Ø396mm
Power consumption
170W
Fan efficiency
2373m3/h
Kind of Bearing
ball
Rotational rate/speed
1930rpm
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-30...60°C
Supply voltage
  • 200...240V
Gross weight1.9043 kg
Certificates
See other products in this category: EC Fans ZIEHL-ABEGG,
*
178133
3 in TME stock
Net price for quantities from 1 pcs - 322.56 USDGross price for quantities from 1 pcs - 322.56 USD
Net price for quantities from 3 pcs - 302.76 USDGross price for quantities from 3 pcs - 302.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.