+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZIEHL-ABEGG
Alternative designations: GR18V-4IP.Z8.AR
Manufacturer | ZIEHL-ABEGG | |
Type of fan | EC | |
Kind of fan | radial | |
Fan dimensions | 225x225x85mm | |
Power consumption | 90W | |
Kind of Bearing | ball | |
Rotational rate/speed | 3490rpm | |
Frequency | 50/60Hz | |
IP rating | IP54 | |
Operating temperature | -30...60°C | |
Direction of rotation | clockwise |