+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178237

Fan: EC; radial; 225x225x85mm; ball; 3150rpm; IP54; 200÷240V

NEW

Manufacturer: ZIEHL-ABEGG

Manufacturer part number:
178237

Alternative designations: GR19V-4IP.Z8.AR

TME Symbol:
178237

Specification

Manufacturer
ZIEHL-ABEGG
Type of fan
EC
Kind of fan
radial
Fan dimensions
225x225x85mm
Power consumption
90W
Kind of Bearing
ball
Rotational rate/speed
3150rpm
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-30...60°C
Direction of rotation
clockwise
Supply voltage
  • 200...240V
Gross weight1.595 kg
Certificates
See other products in this category: EC Fans ZIEHL-ABEGG,
*
178237
3 in TME stock
Net price for quantities from 1 pcs - 333.14 USDGross price for quantities from 1 pcs - 333.14 USD
Net price for quantities from 3 pcs - 314.51 USDGross price for quantities from 3 pcs - 314.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.