+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1788820000

Enclosure for connectors: HDC; size 1; for latch; straight; M20

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1788820000

Alternative designations: HDC 04A TOLU 1M20G

TME Symbol:
1788820000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Case
size 1
Locking system
for latch
Spatial orientation
straight
Gland thread
M20
IP rating
IP65
Application - series/manufacturer
HDC
Insert mounting
21x21mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight27.39 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1788820000
88 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 10 pcs - 8.15 USDGross price for quantities from 10 pcs - 8.15 USD
Net price for quantities from 25 pcs - 7.63 USDGross price for quantities from 25 pcs - 7.63 USD
Net price for quantities from 50 pcs - 7.27 USDGross price for quantities from 50 pcs - 7.27 USD
Net price for quantities from 100 pcs - 6.92 USDGross price for quantities from 100 pcs - 6.92 USD
Net price for quantities from 250 pcs - 6.49 USDGross price for quantities from 250 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.