+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: HDC S4 BAS
Manufacturer | WEIDMÜLLER | |
Type of connector | HDC | |
Connector | contact | |
Kind of connector | female | |
Connector family | industrial | |
Application - series/manufacturer | 40 A, HDC | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Wire cross-section | 2.5...10mm2 | |
Wire size | 14AWG...11AWG | |
Electrical mounting | screw | |
Mechanical mounting | for cable | |
Current rating | 40A | |
Number of pins | 4 | |
Rated voltage | 1kV | |
Spatial orientation | straight | |
Flammability rating | UL94V-0 | |
Alias | HDC S4 BAS | |
Enclosure material | polycarbonate | |
Insulator material | glass | |
Operating temperature | -40...125°C |