+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

179020.10

Fuse: fuse; cylindrical,glass; 10A; 250VAC; quick blow; 5x20mm


Manufacturer: SIBA

Manufacturer part number:
179020.10
TME Symbol:
179020.10

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
100A
Contact material
brass
Fuses application
standard applications
Contact plating
nickel plated
Gross weight0.87 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SIBA,
*
179020.10
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order