+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 3.15A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x20mm | |
Breaking capacity | 35A | |
Breaking characteristics | 1.5In: min 1h, 2.75In: min 50ms, 2.75In: max 2s, 4In: min 10ms, 4In: max 300ms, 10In: max 20ms | |
Max voltage drop | 0.12V | |
Contact material | brass | |
Energy I2t | 20A2s | |
Fuses application | standard applications | |
Power dissipation | 1.2W | |
Contact plating | nickel plated |