+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

179120.2

Fuse: fuse; cylindrical,glass; 2A; 250VAC; time-lag; 5x20mm; brass


Manufacturer: SIBA

Manufacturer part number:
179120.2
TME Symbol:
179120.2

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
35A
Max voltage drop
80mV
Contact material
brass
Energy I2t
20A2s
Fuses application
standard applications
Power dissipation
500W
Contact plating
nickel plated
Gross weight0.782 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SIBA,
*
179120.2
7575 in TME stock
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs