+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1792820000

Connector: pluggable terminal block; socket; female; OMNIMATE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1792820000

Alternative designations: BCZ 3.81/08/180 SN BK BX

TME Symbol:
1792820000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
8
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Length
30.5mm
Body colour
black
Contacts pitch
3.81mm
Height
11.1mm
Alias
BCZ 3.81/08/180 SN BK BX
Operating temperature
-50...120°C
Gross weight4.4 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1792820000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 5.56 USDGross price for quantities from 50 pcs - 5.56 USD
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 5.28 USD
Net price for quantities from 250 pcs - 4.60 USDGross price for quantities from 250 pcs - 4.60 USD
Net price for quantities from 500 pcs - 4.40 USDGross price for quantities from 500 pcs - 4.40 USD