+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of sensor | movement | |
IP rating | IP40 | |
Operating temperature | -10...50°C | |
Range | 8m | |
Switching capacity | 450VA, 1kW | |
Kind of sensor | human presence | |
Output configuration | SPST-NO | |
Switched current, max. | 10A | |
Additional functions | external control input | |
Sensors features | detection field 360° | |
Switched voltage | max. 230V AC |