+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18.51.8.230.0300

Sensor: movement; 110÷230VAC; IP40; -10÷50°C; Range: 12s÷35min


Manufacturer: FINDER

Manufacturer part number:
18.51.8.230.0300
TME Symbol:
18.51.8.230.0300

Specification

Manufacturer
FINDER
Type of sensor
movement
IP rating
IP40
Operating temperature
-10...50°C
Counting range
12s...35min
Kind of sensor
human presence
Switching capacity
2300VA
Output configuration
SPST-NO
Switched current, max.
10A
Sensors features
sensitivity adjustable
Switched voltage
max. 230V AC
Supply voltage
  • 110...230V AC
Gross weight268.76 g
Certificates
EAN code8012823376745
See other products in this category: Building Automation FINDER,
*
18.51.8.230.0300
2 in TME stock
Net price for quantities from 1 pcs - 139.11 USDGross price for quantities from 1 pcs - 139.11 USD
Net price for quantities from 5 pcs - 130.41 USDGross price for quantities from 5 pcs - 130.41 USD
Net price for quantities from 10 pcs - 121.72 USDGross price for quantities from 10 pcs - 121.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 30 pcs