+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1812L050/60MR

Fuse: PTC polymer; 500mA; 60V; 60VDC; quick blow; SMD; 1812L; 1812

Manufacturer: LITTELFUSE

Manufacturer part number:
1812L050/60MR
TME Symbol:
1812L050/60MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.5A
Switched current
1A
Rated voltage
60V/60V DC
Max. voltage
60V DC
Fuse characteristics
quick blow
Mounting
SMD
Manufacturer series
1812L
Breaking capacity
10A
Case - inch
1812
Case - mm
4532
Contact plating
copper plated
Operating temperature
-40...85°C
Gross weight0.073 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L050/60MR
2321 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs