+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1824650000

Connector: PCB terminal block; power supply; OMNIMATE; 12A; 300V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1824650000

Alternative designations: LSF-SMT 3.81/05/90 3.5SN BK TU

TME Symbol:
1824650000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
12A
Rated voltage
0.3kV
Number of pins
5
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.81mm
Alias
LSF-SMT 3.81/05/90 3.5SN BK TU
Gross weight4 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1824650000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 28.
Multiplicity: 1.
Net price for quantities from 28 pcs - 1.34 USDGross price for quantities from 28 pcs - 1.34 USD
Net price for quantities from 56 pcs - 1.29 USDGross price for quantities from 56 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 504 pcs - 1.16 USDGross price for quantities from 504 pcs - 1.16 USD
Net price for quantities from 1008 pcs - 1.12 USDGross price for quantities from 1008 pcs - 1.12 USD