+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1826130000

Connector: PCB terminal block; OMNIMATE; 17.5A; 800V; PIN: 2; THT

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1826130000
TME Symbol:
1826130000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Manufacturer series
OMNIMATE
Current rating
17.5A
Rated voltage
0.8kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
7.5mm
Height
17.5mm
Gross weight1.288 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1826130000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 47.
Multiplicity: 1.
Net price for quantities from 47 pcs - 0.50 USDGross price for quantities from 47 pcs - 0.50 USD
Packaging method by the manufacturer:Tube = 47 pcs