+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1826830000

Connector: HDC; male; HEE; PIN: 10; 16A; 500V; crimped; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1826830000

Alternative designations: HDC HEE 10 MC

TME Symbol:
1826830000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male
Manufacturer series
HEE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Electrical mounting
crimped
Spatial orientation
straight
Wire cross-section
0.5...4mm2
Alias
HDC HEE 10 MC
Gross weight62 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1826830000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.42 USDGross price for quantities from 1 pcs - 12.42 USD