+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1874480000

Connector: terminal block; OMNIMATE; 10A; 800V; PIN: 4; push-in

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1874480000
TME Symbol:
1874480000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Manufacturer series
OMNIMATE
Current rating
10A
Rated voltage
0.8kV
Number of pins
4
Mechanical mounting
push-in
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
LCP
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
7.62mm
Height
10mm
Operating temperature
-50...120°C
Gross weight3.9 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1874480000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 265.
Multiplicity: 1.
Net price for quantities from 265 pcs - 1.42 USDGross price for quantities from 265 pcs - 1.42 USD