+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

189020.1

Fuse: fuse; ceramic,cylindrical; 1A; 500VAC; quick blow; 6.3x32mm


Manufacturer: SIBA

Manufacturer part number:
189020.1
TME Symbol:
189020.1

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
1A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
50kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 100ms, 2.75In: max 5s, 4In: min 20ms, 4In: max 1s, 10In: max 50ms
Max voltage drop
0.4V
Contact material
brass
Energy I2t
0.4A2s
Fuses application
standard applications
Power dissipation
1.2W
Kind of package
bag
Contact plating
nickel plated
Gross weight2.27 g
See other products in this category: Fuses 6,3x32mm - Fast SIBA,
*
189020.1
715 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs