+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

189020.10

Fuse: fuse; ceramic,cylindrical; 10A; 500VAC; quick blow; 6.3x32mm


Manufacturer: SIBA

Manufacturer part number:
189020.10
TME Symbol:
189020.10

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
10A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
1.5kA
Max voltage drop
0.15V
Contact material
brass
Energy I2t
240A2s
Fuses application
standard applications
Power dissipation
4W
Kind of package
bag
Contact plating
nickel plated
Gross weight2.35 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast SIBA,
*
189020.10
3485 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs