+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 20A | |
Rated voltage | 440V AC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x32mm | |
Breaking capacity | 1.5kA | |
Breaking characteristics | 1.5In: min 1h, 2.75In: min 100ms, 2.75In: max 5s, 4In: min 20ms, 4In: max 1s, 10In: max 50ms | |
Max voltage drop | 0.12V | |
Contact material | brass | |
Energy I2t | 1500A2s | |
Fuses application | standard applications | |
Power dissipation | 8.4W | |
Kind of package | bag | |
Contact plating | nickel plated |