+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relays accessories | socket | |
Number of pins | 14 | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Mounting | for DIN rail mounting | |
Leads | spring clamps | |
Operating temperature | -40...70°C | |
Body dimensions | 98.4x42.5x30.6mm | |
Application - series/manufacturer | HF18FF |