+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18FF-4Z-C5

Socket; PIN: 14; 7A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: HONGFA RELAY

Manufacturer part number:
18FF-4Z-C5
TME Symbol:
18FF-4Z-C5

Specification

Manufacturer
HONGFA RELAY
Type of relays accessories
socket
Number of pins
14
Current rating
7A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
75.5x27.2x61.1mm
Application - series/manufacturer
HF18FF
Dimensions
Output configuration
Gross weight72.6 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories HONGFA RELAY,
*
18FF-4Z-C5
225 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
Net price for quantities from 200 pcs - 3.18 USDGross price for quantities from 200 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs