+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190.006

Shutoff valve; 0÷10bar; nickel plated brass,PBT; 6mm; 0÷60°C

Manufacturer: PNEUMAT

Manufacturer part number:
190.006
TME Symbol:
190.006

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
shutoff valve
Operating pressure
0...10bar
Body material
nickel plated brass, PBT
Cable external diameter
6mm
Operating temperature
0...60°C
Application
compressed air, vacuum
Pneumatic components features
with vent
Gross weight16.48 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
190.006
48 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs